B41043A4567M is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 0
Unit Price: 0,26855 €
Datasheet

Direct


Nichicon
In Stock: 235
Unit Price: 0,71000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 510
Unit Price: 0,52000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 992
Unit Price: 0,62000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.911
Unit Price: 0,62000 €
Datasheet
Image for B41043A4567M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41043A4567M

DigiKey Part Number
B41043A4567M-ND
Manufacturer
Manufacturer Product Number
B41043A4567M
Description
CAP ALUM 560UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
560 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
616 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
770 mA @ 100 kHz
Part Status
Obsolete
Impedance
70 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.846" (21.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B41858C7567M000TDK0B41858C7567M000-ND0,26855 €Upgrade
UPM1C561MPDNichicon235UPM1C561MPD-ND0,71000 €Direct
860080475017Würth Elektronik510732-9033-1-ND0,52000 €Parametric Equivalent
UPJ1C561MPDNichicon992493-15616-ND0,62000 €Parametric Equivalent
UPJ1C561MPD1TDNichicon2.911UPJ1C561MPD1TDCT-ND0,62000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes