



UPM1C561MPD | |
|---|---|
DigiKey Part Number | UPM1C561MPD-ND |
Manufacturer | |
Manufacturer Product Number | UPM1C561MPD |
Description | CAP ALUM 560UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 560 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1C561MPD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 775 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 950 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 75 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1C561MPD | Nichicon | 990 | 493-15616-ND | 0,62000 € | Similar |
| UPM1C561MPD1TD | Nichicon | 1.484 | 493-5229-1-ND | 0,89000 € | Parametric Equivalent |
| UPW1E561MPD | Nichicon | 287 | 493-1828-ND | 0,79000 € | Parametric Equivalent |
| UPW1E561MPD1AA | Nichicon | 0 | UPW1E561MPD1AA-ND | 0,22311 € | Parametric Equivalent |
| B41858C7567M000 | TDK | 0 | B41858C7567M000-ND | 0,26855 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44600 € | 4,46 € |
| 50 | 0,33600 € | 16,80 € |
| 100 | 0,30090 € | 30,09 € |
| 500 | 0,24062 € | 120,31 € |
| 1.400 | 0,21353 € | 298,94 € |
| 2.800 | 0,19906 € | 557,37 € |
| 5.600 | 0,18704 € | 1.047,42 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

