



UPJ1C561MPD1TD | |
|---|---|
DigiKey Part Number | UPJ1C561MPD1TDCT-ND - Cut Tape (CT) UPJ1C561MPD1TDTR-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1C561MPD1TD |
Description | CAP ALUM 560UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 560 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1C561MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 770 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 950 mA @ 10 kHz |
Part Status Active | Impedance 120 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38800 € | 3,88 € |
| 50 | 0,29080 € | 14,54 € |
| 100 | 0,26000 € | 26,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,20660 € | 103,30 € |
| 1.000 | 0,18975 € | 189,75 € |
| 1.500 | 0,18125 € | 271,88 € |
| 2.500 | 0,17176 € | 429,40 € |
| 3.500 | 0,16619 € | 581,66 € |
| 5.000 | 0,16079 € | 803,95 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

