Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.341 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.49 A @ 100 kHz |
Part Status Obsolete | Impedance 36 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41888C5158M000 | TDK | 8.594 | 495-6058-ND | 1,43000 € | Upgrade |
| 158KXM016M | CORNELL DUBILIER KNOWLES | 0 | 158KXM016M-ND | 0,32602 € | Direct |
| ELXV160ELL152MK25S | Chemi-Con | 0 | ELXV160ELL152MK25S-ND | 0,38498 € | Upgrade |
| ELXY160ELL152MK25S | Chemi-Con | 0 | 565-1780-ND | 1,49000 € | Upgrade |
| ELXZ250ELL152MK25S | Chemi-Con | 0 | 565-1963-ND | 1,96000 € | Upgrade |












