Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade

MAL213655152E3 | |
|---|---|
DigiKey Part Number | MAL213655152E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL213655152E3 |
Description | CAP ALUM 1500UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.071 A @ 100 Hz |
Packaging Bulk | Impedance 34 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215056152E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215056152E3-ND | 1,10592 € | Upgrade |
| MAL215066152E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215066152E3-ND | 1,12211 € | Upgrade |
| MAL213635152E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213635152E3-ND | 1,09550 € | Parametric Equivalent |
| MAL213665152E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213665152E3-ND | 1,06651 € | Parametric Equivalent |
| B41888C5158M000 | TDK | 8.614 | 495-6058-ND | 1,43000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,05372 € | 1.053,72 € |
| Unit Price without VAT: | 1,05372 € |
|---|---|
| Unit Price with VAT: | 1,25393 € |




