Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 252 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 315 mA @ 100 kHz |
Part Status Obsolete | Impedance 390 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16RX30330M8X11.5 | Rubycon | 0 | 16RX30330M8X11.5-ND | 0,11617 € | Upgrade |
| 25YXJ330M8X11.5 | Rubycon | 7.505 | 25YXJ330M8X11.5-ND | 0,42000 € | Upgrade |
| 25ZLH330MEFC8X11.5 | Rubycon | 7.048 | 1189-1875-ND | 0,41000 € | Upgrade |
| 25ZLJ330M8X11.5 | Rubycon | 6.796 | 1189-1251-ND | 0,48000 € | Upgrade |
| 25ZLS330MEFC8X11.5 | Rubycon | 0 | 1189-2582-ND | 0,48000 € | Upgrade |












