Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 212 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 265 mA @ 100 kHz |
Part Status Obsolete | Impedance 470 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10YXM330MEFR8X11.5 | Rubycon | 2.293 | 1189-10YXM330MEFR8X11.5-ND | 0,45000 € | Direct |
| 10RX30330M8X11.5 | Rubycon | 0 | 10RX30330M8X11.5-ND | 0,11403 € | Upgrade |
| 16RX30330M8X11.5 | Rubycon | 0 | 16RX30330M8X11.5-ND | 0,11617 € | Upgrade |
| 25YXG330MEFC8X11.5 | Rubycon | 241 | 1189-1235-ND | 0,41000 € | Upgrade |
| 25YXJ330M8X11.5 | Rubycon | 7.505 | 25YXJ330M8X11.5-ND | 0,42000 € | Upgrade |














