Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10RX30330M8X11.5 | |
|---|---|
DigiKey Part Number | 10RX30330M8X11.5-ND |
Manufacturer | |
Manufacturer Product Number | 10RX30330M8X11.5 |
Description | CAP ALUM 330UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 130°C |
Datasheet | Datasheet |
EDA/CAD Models | 10RX30330M8X11.5 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 252 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 360 mA @ 100 kHz |
Part Status Active | Impedance 220 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 2000 Hrs @ 130°C | Mounting Type |
Operating Temperature -40°C ~ 130°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10RX30330MT78X11.5 | Rubycon | 0 | 10RX30330MT78X11.5-ND | 0,11403 € | Parametric Equivalent |
| 16RX30330M8X11.5 | Rubycon | 0 | 16RX30330M8X11.5-ND | 0,11617 € | Parametric Equivalent |
| 16RX30330MT78X11.5 | Rubycon | 0 | 16RX30330MT78X11.5-ND | 0,11617 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11403 € | 228,06 € |
| Unit Price without VAT: | 0,11403 € |
|---|---|
| Unit Price with VAT: | 0,13570 € |


