Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 252 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 315 mA @ 100 kHz |
Part Status Obsolete | Impedance 390 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10YXF470MEFC8X11.5 | Rubycon | 9.221 | 1189-1868-ND | 0,34000 € | Upgrade |
| 16YXJ470M8X11.5 | Rubycon | 14.565 | 1189-1146-ND | 0,33000 € | Upgrade |
| 16ZLH470MEFC8X11.5 | Rubycon | 3.334 | 1189-1859-ND | 0,38000 € | Upgrade |
| 16ZLJ470M8X11.5 | Rubycon | 0 | 1189-2205-ND | 0,45000 € | Upgrade |
| 16ZLS470MEFC8X11.5 | Rubycon | 0 | 1189-2570-ND | 0,46000 € | Upgrade |












