



UKA0J471MPD | |
|---|---|
DigiKey Part Number | 493-16811-ND |
Manufacturer | |
Manufacturer Product Number | UKA0J471MPD |
Description | CAP ALUM 470UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKA0J471MPD Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 270 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 405 mA @ 10 kHz |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKA1A471MPD | Nichicon | 1.250 | 493-16818-ND | 0,79000 € | Upgrade |
| UKA1C471MPD | Nichicon | 4.669 | 493-15326-ND | 0,82000 € | Upgrade |
| UPA1A471MPD | Nichicon | 0 | UPA1A471MPD-ND | 0,18495 € | Similar |
| UPS0J471MPD | Nichicon | 297 | 493-17142-ND | 0,37000 € | Similar |
| UPS1A471MPD | Nichicon | 2.543 | 493-15818-ND | 0,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,48600 € | 4,86 € |
| 50 | 0,36680 € | 18,34 € |
| 200 | 0,29770 € | 59,54 € |
| 600 | 0,25833 € | 155,00 € |
| 1.000 | 0,24358 € | 243,58 € |
| 2.600 | 0,22085 € | 574,21 € |
| 5.000 | 0,20833 € | 1.041,65 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

