



UPS1A471MPD | |
|---|---|
DigiKey Part Number | 493-15818-ND |
Manufacturer | |
Manufacturer Product Number | UPS1A471MPD |
Description | CAP ALUM 470UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1A471MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 291.1 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 410 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 280 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKA1C471MPD | Nichicon | 4.723 | 493-15326-ND | 0,82000 € | Upgrade |
| UPJ1A471MPD | Nichicon | 1.506 | 493-15609-ND | 0,61000 € | Similar |
| UPJ1A471MPD6 | Nichicon | 1.548 | 493-17012-ND | 0,54000 € | Similar |
| UPM1A471MPD | Nichicon | 2.306 | 493-15701-ND | 0,52000 € | Similar |
| UPM1A471MPD6 | Nichicon | 11.071 | 493-15702-ND | 0,55000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,30100 € | 3,01 € |
| 50 | 0,22360 € | 11,18 € |
| 100 | 0,19900 € | 19,90 € |
| 500 | 0,15640 € | 78,20 € |
| 1.000 | 0,14295 € | 142,95 € |
| 3.000 | 0,12613 € | 378,39 € |
| 6.000 | 0,11779 € | 706,74 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

