
10YXF470MEFC8X11.5 | |
|---|---|
DigiKey Part Number | 1189-1868-ND |
Manufacturer | |
Manufacturer Product Number | 10YXF470MEFC8X11.5 |
Description | CAP ALUM 470UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10YXF470MEFC8X11.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 400 mA @ 100 kHz |
Part Status Obsolete | Impedance 250 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10YXF470MEFCT78X11.5 | Rubycon | 6.425 | 1189-3705-1-ND | 0,32000 € | Parametric Equivalent |
| 16YXJ470M8X11.5 | Rubycon | 14.565 | 1189-1146-ND | 0,33000 € | Parametric Equivalent |
| 16ZLH470MEFC8X11.5 | Rubycon | 3.334 | 1189-1859-ND | 0,38000 € | Parametric Equivalent |
| 16ZLH470MEFCMG8X11.5 | Rubycon | 0 | 16ZLH470MEFCMG8X11.5-ND | 0,12004 € | Parametric Equivalent |
| 16ZLH470MEFCT78X11.5 | Rubycon | 10.186 | 1189-3712-1-ND | 0,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21000 € | 2,10 € |
| 50 | 0,15360 € | 7,68 € |
| 100 | 0,13590 € | 13,59 € |
| 500 | 0,10498 € | 52,49 € |
| 2.000 | 0,08710 € | 174,20 € |
| 4.000 | 0,08034 € | 321,36 € |
| 6.000 | 0,07693 € | 461,58 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

