EPC2305ENGRT is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


EPC
In Stock: 22.714
Unit Price: 7,12000 €
Datasheet
EPC2305ENGRT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPC2305ENGRT

DigiKey Part Number
917-EPC2305ENGRTTR-ND - Tape & Reel (TR)
917-EPC2305ENGRTCT-ND - Cut Tape (CT)
917-EPC2305ENGRTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EPC2305ENGRT
Description
TRANS GAN 150V .003OHM 3X5MM QFN
Customer Reference
Detailed Description
N-Channel 150 V 102A (Tj) Surface Mount 7-QFN (3x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
3mOhm @ 30A, 5V
Vgs(th) (Max) @ Id
2.5V @ 11mA
Gate Charge (Qg) (Max) @ Vgs
28.6 nC @ 5 V
Vgs (Max)
+6V, -4V
Input Capacitance (Ciss) (Max) @ Vds
4165 pF @ 75 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
7-QFN (3x5)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0003,56276 €10.688,28 €
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
16,86000 €6,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:6,86000 €
Unit Price with VAT:8,16340 €