N-Channel 40 V 69A (Ta) Surface Mount Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPC2067

DigiKey Part Number
917-EPC2067TR-ND - Tape & Reel (TR)
917-EPC2067CT-ND - Cut Tape (CT)
917-EPC2067DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EPC2067
Description
TRANS GAN .0015OHM 40V 14LGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 69A (Ta) Surface Mount Die
Datasheet
 Datasheet
EDA/CAD Models
EPC2067 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
1.55mOhm @ 37A, 5V
Vgs(th) (Max) @ Id
2.5V @ 18mA
Gate Charge (Qg) (Max) @ Vgs
22.3 nC @ 5 V
Vgs (Max)
+6V, -4V
Input Capacitance (Ciss) (Max) @ Vds
3267 pF @ 20 V
FET Feature
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
Die
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.159
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,91000 €4,91 €
103,28300 €32,83 €
1002,35840 €235,84 €
5002,30426 €1.152,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,96636 €1.966,36 €
2.0001,88257 €3.765,14 €
Manufacturers Standard Package
Unit Price without VAT:4,91000 €
Unit Price with VAT:5,84290 €