
EPC2057 | |
|---|---|
DigiKey Part Number | 917-EPC2057TR-ND - Tape & Reel (TR) 917-EPC2057CT-ND - Cut Tape (CT) 917-EPC2057DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2057 |
Description | TRANS GAN 50V .0085OHM 4LGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 9.6A (Ta) Surface Mount Die |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 8.5mOhm @ 6A, 5V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gate Charge (Qg) (Max) @ Vgs 3.5 nC @ 5 V |
Part Status Active | Vgs (Max) +6V, -4V |
FET Type | Input Capacitance (Ciss) (Max) @ Vds 444 pF @ 25 V |
Technology | Operating Temperature -40°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 50 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package Die |
Drive Voltage (Max Rds On, Min Rds On) 5V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,32300 € | 13,23 € |
| 100 | 0,90010 € | 90,01 € |
| 500 | 0,71894 € | 359,47 € |
| 1.000 | 0,66070 € | 660,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,59766 € | 1.494,15 € |
| 5.000 | 0,55872 € | 2.793,60 € |
| 7.500 | 0,53890 € | 4.041,75 € |
| 12.500 | 0,53119 € | 6.639,88 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |








