



EPC2053 | |
|---|---|
DigiKey Part Number | 917-1204-2-ND - Tape & Reel (TR) 917-1204-1-ND - Cut Tape (CT) 917-1204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2053 |
Description | GANFET N-CH 100V 48A DIE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 48A (Ta) Surface Mount Die |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 3.8mOhm @ 25A, 5V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 9mA |
Series | Gate Charge (Qg) (Max) @ Vgs 14.8 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +6V, -4V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1895 pF @ 50 V |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package Die |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,73000 € | 6,73 € |
| 10 | 4,55900 € | 45,59 € |
| 100 | 3,32690 € | 332,69 € |
| 500 | 3,21134 € | 1.605,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,62364 € | 6.559,10 € |
| Unit Price without VAT: | 6,73000 € |
|---|---|
| Unit Price with VAT: | 8,00870 € |


