



EPC2051 | |
|---|---|
DigiKey Part Number | 917-1201-2-ND - Tape & Reel (TR) 917-1201-1-ND - Cut Tape (CT) 917-1201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2051 |
Description | GANFET N-CH 100V 1.7A DIE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 1.7A (Ta) Surface Mount Die |
Datasheet | Datasheet |
EDA/CAD Models | EPC2051 Models |
Category | Rds On (Max) @ Id, Vgs 25mOhm @ 3A, 5V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 1.5mA |
Series | Gate Charge (Qg) (Max) @ Vgs 2.1 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +6V, -4V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 258 pF @ 50 V |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package Die |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,07700 € | 10,77 € |
| 100 | 0,72430 € | 72,43 € |
| 500 | 0,57330 € | 286,65 € |
| 1.000 | 0,52476 € | 524,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,47222 € | 1.180,55 € |
| 5.000 | 0,43976 € | 2.198,80 € |
| 7.500 | 0,42322 € | 3.174,15 € |
| 12.500 | 0,40465 € | 5.058,12 € |
| 17.500 | 0,40370 € | 7.064,75 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |







