EPC2007 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


EPC
In Stock: 16.377
Unit Price: 2,65000 €
Datasheet
N-Channel 100 V 6A (Ta) Surface Mount Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 6A (Ta) Surface Mount Die
Texas Instruments/Wurth/EPC GaN Solutions First Look Video

EPC2007

DigiKey Part Number
917-1015-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EPC2007
Description
GANFET N-CH 100V 6A DIE OUTLINE
Customer Reference
Detailed Description
N-Channel 100 V 6A (Ta) Surface Mount Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
30mOhm @ 6A, 5V
Vgs(th) (Max) @ Id
2.5V @ 1.2mA
Gate Charge (Qg) (Max) @ Vgs
2.8 nC @ 5 V
Vgs (Max)
+6V, -5V
Input Capacitance (Ciss) (Max) @ Vds
205 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
Die
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes