N-Channel 100 V 6A (Ta) Surface Mount Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 6A (Ta) Surface Mount Die
Harness the Power of eGaN® FETs and ICs for Motor Drives
Texas Instruments/Wurth/EPC GaN Solutions First Look Video

EPC2007C

DigiKey Part Number
917-1081-2-ND - Tape & Reel (TR)
917-1081-1-ND - Cut Tape (CT)
917-1081-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EPC2007C
Description
GANFET N-CH 100V 6A DIE OUTLINE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 6A (Ta) Surface Mount Die
Datasheet
 Datasheet
EDA/CAD Models
EPC2007C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
30mOhm @ 6A, 5V
Vgs(th) (Max) @ Id
2.5V @ 1.2mA
Gate Charge (Qg) (Max) @ Vgs
2.2 nC @ 5 V
Vgs (Max)
+6V, -4V
Input Capacitance (Ciss) (Max) @ Vds
220 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
Die
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.654
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,64000 €2,64 €
101,71300 €17,13 €
1001,18550 €118,55 €
5000,99570 €497,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,94364 €2.359,10 €
Manufacturers Standard Package
Unit Price without VAT:2,64000 €
Unit Price with VAT:3,14160 €