357-303VZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Energizer Battery Company
In Stock: 28.016
Unit Price: 2,63000 €
Datasheet

Direct


Seiko Instruments
In Stock: 5.021
Unit Price: 3,71000 €
Datasheet

Direct


Seiko Instruments
In Stock: 2.792
Unit Price: 4,12000 €
Datasheet
357-303HVP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

357-303VZ

DigiKey Part Number
N102-ND
Manufacturer
Manufacturer Product Number
357-303VZ
Description
BATT SLVR OX 1.55V COIN 11.6MM
Customer Reference
Detailed Description
Coin, 11.6mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.46" Dia x 0.21" H (11.6mm x 5.4mm)
Termination Style
Requires Holder
Features
-
Discharge Rate
204µA
Weight
2.3 g
Shipping Info
-
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
69.8°F (21°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes