



3096TR | |
|---|---|
DigiKey Part Number | 36-3096TR-ND - Tape & Reel (TR) 36-3096CT-ND - Cut Tape (CT) 36-3096DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3096TR |
Description | BATTERY RETAINER COIN 11.6MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 11.6mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 3096TR Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Battery Series 303, 357, G-13, LR44, MS76, SR44, PX76A, V313 |
Part Status Active | Mounting Type PCB, Surface Mount |
Battery Type, Function Coin Cell, Retainer | Termination Style SMD (SMT) Tab |
Style Retainer | Height Above Board 0.235" (5.97mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,05400 € | 10,54 € |
| 25 | 0,97840 € | 24,46 € |
| 100 | 0,87490 € | 87,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,75692 € | 454,15 € |
| 1.200 | 0,71568 € | 858,82 € |
| 1.800 | 0,69261 € | 1.246,70 € |
| 3.000 | 0,66459 € | 1.993,77 € |
| 4.200 | 0,64676 € | 2.716,39 € |
| 6.000 | 0,62838 € | 3.770,28 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |







