
SR43 | |
|---|---|
DigiKey Part Number | 490-SR43-ND |
Manufacturer | |
Manufacturer Product Number | SR43 |
Description | BATTERY SILVER OX 1.55V COIN |
Customer Reference | |
Detailed Description | Coin, 11.6mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Voltage - Rated |
Series | Capacity |
Packaging Box | Size / Dimension 0.46" Dia x 0.17" H (11.6mm x 4.2mm) |
Part Status Discontinued at DigiKey | Termination Style Requires Holder |
Battery Chemistry | Discharge Rate 200µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,04000 € | 3,04 € |
| 10 | 2,52200 € | 25,22 € |
| 50 | 2,21040 € | 110,52 € |
| 100 | 2,08850 € | 208,85 € |
| 250 | 1,93740 € | 484,35 € |
| 500 | 1,83048 € | 915,24 € |
| Unit Price without VAT: | 3,04000 € |
|---|---|
| Unit Price with VAT: | 3,61760 € |







