
357-303TZ | |
|---|---|
DigiKey Part Number | 357-303TZ-ND |
Manufacturer | |
Manufacturer Product Number | 357-303TZ |
Description | BATT SLVR OX 1.55V COIN 11.6MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Coin, 11.6mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.46" Dia x 0.21" H (11.6mm x 5.4mm) | |
Termination Style | Requires Holder | |
Features | - | |
Discharge Rate | 204µA | |
Weight | 2.3 g | |
Shipping Info | - | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 69.8°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 2,17800 € | 21,78 € |
| 50 | 1,90900 € | 95,45 € |
| 100 | 1,80360 € | 180,36 € |
| 300 | 1,64833 € | 494,50 € |
| 500 | 1,58080 € | 790,40 € |
| 1.000 | 1,49354 € | 1.493,54 € |
| 2.500 | 1,38556 € | 3.463,90 € |
| 5.000 | 1,31714 € | 6.585,70 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |












