Open Frame AC DC Converters 2 Output 48V 5V 90 ~ 305 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDP520-US48-OF

DigiKey Part Number
5915-MDP520-US48-OF-ND
Manufacturer
Manufacturer Product Number
MDP520-US48-OF
Description
AC/DC CONVERTER 48V 5V 520W
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 2 Output 48V 5V 90 ~ 305 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output 2
1 A
Mfr
Power (Watts)
Series
Applications
Medical
Packaging
Box
Voltage - Isolation
1.8 kV
Part Status
Active
Efficiency
94.5%
Type
Open Frame
Operating Temperature
-40°C ~ 70°C (With Derating)
Number of Outputs
2
Features
Universal Input
Voltage - Input
90 ~ 305 VAC
Mounting Type
Chassis Mount
Voltage - Output 1
48V
Size / Dimension
5.00" L x 3.00" W x 1.51" H (127.0mm x 76.2mm x 38.5mm)
Voltage - Output 2
5V
Approval Agency
CB, CE, cURus, UKCA
Current - Output 1
9.6 A
Standard Number
60601-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1120,19000 €120,19 €
Manufacturers Standard Package
Unit Price without VAT:120,19000 €
Unit Price with VAT:143,02610 €