
DDP520-US56-OF | |
|---|---|
DigiKey Part Number | 5915-DDP520-US56-OF-ND |
Manufacturer | |
Manufacturer Product Number | DDP520-US56-OF |
Description | AC/DC CONVERTER 56V 5V 520W |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 2 Output 56V 5V 90 ~ 305 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 2 1 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Box | Voltage - Isolation 1.8 kV |
Part Status Active | Efficiency 94.5% |
Type Open Frame | Operating Temperature -40°C ~ 70°C (With Derating) |
Number of Outputs 2 | Features Universal Input |
Voltage - Input 90 ~ 305 VAC | Mounting Type Chassis Mount |
Voltage - Output 1 56V | Size / Dimension 5.00" L x 3.00" W x 1.51" H (127.0mm x 76.2mm x 38.5mm) |
Voltage - Output 2 5V | Approval Agency CB, CE, cURus, UKCA |
Current - Output 1 8.21 A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,66000 € | 149,66 € |
| 10 | 131,53800 € | 1.315,38 € |
| 25 | 124,95320 € | 3.123,83 € |
| 50 | 120,19180 € | 6.009,59 € |
| Unit Price without VAT: | 149,66000 € |
|---|---|
| Unit Price with VAT: | 178,09540 € |


