Enclosed AC DC Converters 2 Output 24V 5V 90 ~ 305 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDP520-US24-PC

DigiKey Part Number
5915-DDP520-US24-PC-ND
Manufacturer
Manufacturer Product Number
DDP520-US24-PC
Description
AC/DC CONVERTER 24V 5V 520W
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 24V 5V 90 ~ 305 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output 2
1 A
Mfr
Power (Watts)
Series
Applications
ITE (Commercial)
Packaging
Box
Voltage - Isolation
1.8 kV
Part Status
Active
Efficiency
94.5%
Type
Enclosed
Operating Temperature
-40°C ~ 70°C (With Derating)
Number of Outputs
2
Features
Universal Input
Voltage - Input
90 ~ 305 VAC
Mounting Type
Chassis Mount
Voltage - Output 1
24V
Size / Dimension
5.51" L x 3.50" W x 1.74" H (140.0mm x 89.0mm x 44.2mm)
Voltage - Output 2
5V
Approval Agency
CB, CE, cURus, UKCA
Current - Output 1
19.2 A
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1160,40000 €160,40 €
10140,97800 €1.409,78 €
25133,92040 €3.348,01 €
50128,81680 €6.440,84 €
Manufacturers Standard Package
Unit Price without VAT:160,40000 €
Unit Price with VAT:190,87600 €