
DTT31-A1C111AE2AAC | |
|---|---|
DigiKey Part Number | 4614-DTT31-A1C111AE2AAC-ND |
Manufacturer | |
Manufacturer Product Number | DTT31-A1C111AE2AAC |
Description | FLOW SWITCH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flow Sensor Sensor PNP Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Endress+Hauser | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Flow Sensor | |
Output Type | PNP | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,77000 € | 341,77 € |
| Unit Price without VAT: | 341,77000 € |
|---|---|
| Unit Price with VAT: | 406,70630 € |











