Combination Pliers Short Nose Smooth 5.13" (130.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

48 21 J01

DigiKey Part Number
2172-4821J01-ND
Manufacturer
Manufacturer Product Number
48 21 J01
Description
TOOLS,HARW, ENCL, EQUIP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Combination Pliers Short Nose Smooth 5.13" (130.2mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Combination
Tip Type
Short Nose
Tip Shape
Angled 90°
Jaw Type
Smooth
Features
Chrome Finish
Length
5.13" (130.2mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
128,55000 €28,55 €
Manufacturers Standard Package
Unit Price without VAT:28,55000 €
Unit Price with VAT:33,97450 €