
MS243-10C | |
|---|---|
DigiKey Part Number | 2333-MS243-10C-ND |
Manufacturer | |
Manufacturer Product Number | MS243-10C |
Description | RF SHIELD 0.366X0.972" SNAP FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.366" (9.30mm) X 0.972" (24.70mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS243-10C Models |
Category | Height - Overall 0.118" (3.00mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 0.972" (24.70mm) |
Series | Width - Overall 0.366" (9.30mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Snap Fit |
Type Cover |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | 0,49736 € | 501,34 € |
| Unit Price without VAT: | 0,49736 € |
|---|---|
| Unit Price with VAT: | 0,59186 € |

