Image for E3044S.41.86 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3044S.41.86

DigiKey Part Number
CE3044N-41-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E3044S.41.86
Description
CABLE 4COND 16AWG NATURAL 100'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Natural 16 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
19/0.0117"
Conductor Material
Copper, Annealed Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.205" (5.21mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Natural
Ratings
ASTM B-3
Features
-
Voltage
300 V
Operating Temperature
0°C ~ 75°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
0.0080" (0.203mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
172,32000 €72,32 €
268,82500 €137,65 €
366,85333 €200,56 €
564,43400 €322,17 €
762,87857 €440,15 €
1061,26700 €612,67 €
2557,80360 €1.445,09 €
Manufacturers Standard Package
Unit Price without VAT:72,32000 €
Unit Price with VAT:86,06080 €
Alternate Length
CABLE 4COND 16AWG NATURAL
In-Stock: 1000
Unit Price: 0,50730 €
CABLE 4COND 16AWG NATURAL 25'
In-Stock: 1
Unit Price: 20,01000 €
CABLE 4COND 16AWG NATURAL 50'
In-Stock: 4
Unit Price: 39,44000 €