Image for E3044S.41.86 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3044S.41.86

DigiKey Part Number
CE3044N-41-50-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E3044S.41.86
Description
CABLE 4COND 16AWG NATURAL 50'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Natural 16 AWG 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
19/0.0117"
Conductor Material
Copper, Annealed Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.205" (5.21mm)
Shield Type
-
Length
50.00' (15.24m)
Jacket Color
Natural
Ratings
ASTM B-3
Features
-
Voltage
300 V
Operating Temperature
0°C ~ 75°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
0.0080" (0.203mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
139,44000 €39,44 €
237,54500 €75,09 €
336,47333 €109,42 €
535,16000 €175,80 €
734,32000 €240,24 €
1033,44500 €334,45 €
2531,28480 €782,12 €
5030,18560 €1.509,28 €
Manufacturers Standard Package
Unit Price without VAT:39,44000 €
Unit Price with VAT:46,93360 €
Alternate Length
CABLE 4COND 16AWG NATURAL
In-Stock: 1000
Unit Price: 0,50730 €
CABLE 4COND 16AWG NATURAL 25'
In-Stock: 1
Unit Price: 20,01000 €
CABLE 4COND 16AWG NATURAL 100'
In-Stock: 6
Unit Price: 72,32000 €