
E3044S.41.86 | |
|---|---|
DigiKey Part Number | CE3044N-41-25-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3044S.41.86 |
Description | CABLE 4COND 16AWG NATURAL 25' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Natural 16 AWG 25.00' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/0.0117" | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.205" (5.21mm) | |
Shield Type | - | |
Length | 25.00' (7.62m) | |
Jacket Color | Natural | |
Ratings | ASTM B-3 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0080" (0.203mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,01000 € | 20,01 € |
| 2 | 19,05000 € | 38,10 € |
| 3 | 18,51000 € | 55,53 € |
| 5 | 17,85000 € | 89,25 € |
| 7 | 17,42571 € | 121,98 € |
| 10 | 16,98600 € | 169,86 € |
| 25 | 15,89720 € | 397,43 € |
| 50 | 15,11260 € | 755,63 € |
| 100 | 14,36020 € | 1.436,02 € |
| Unit Price without VAT: | 20,01000 € |
|---|---|
| Unit Price with VAT: | 23,81190 € |




