MFR Recommended

E3033S.41.02 | |
|---|---|
DigiKey Part Number | CE3033W-41-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3033S.41.02 |
Description | CABLE 3COND 18AWG WHITE 100' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable White 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.166" (4.22mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | White | |
Ratings | ASTM B-3 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,67000 € | 33,67 € |
| 2 | 32,05500 € | 64,11 € |
| 3 | 31,14000 € | 93,42 € |
| 5 | 30,02200 € | 150,11 € |
| 7 | 29,30286 € | 205,12 € |
| 10 | 28,55800 € | 285,58 € |
| 25 | 26,71680 € | 667,92 € |
| 50 | 25,38960 € | 1.269,48 € |
| 100 | 24,11610 € | 2.411,61 € |
| Unit Price without VAT: | 33,67000 € |
|---|---|
| Unit Price with VAT: | 40,06730 € |




