E3033S.41.02 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Encore Wire
In Stock: 0
Unit Price: 0,22944 €
Datasheet
3 Conductor Multi-Conductor Cable White 18 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3033S.41.02

DigiKey Part Number
CE3033W-41-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E3033S.41.02
Description
CABLE 3COND 18AWG WHITE
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable White 18 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/26
Conductor Material
Copper, Annealed Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.166" (4.22mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
White
Ratings
ASTM B-3
Features
-
Voltage
300 V
Operating Temperature
0°C ~ 75°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
CABLE 3COND 18AWG NATURAL
In-Stock: 0
Unit Price: 0,22944 €
Alternate Length
CABLE 3COND 18AWG WHITE 25'
In-Stock: 0
Unit Price: 9,30000 €
CABLE 3COND 18AWG WHITE 50'
In-Stock: 3
Unit Price: 16,85000 €
CABLE 3COND 18AWG WHITE 100'
In-Stock: 0
Unit Price: 33,25000 €