E3033S.41.02 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Encore Wire
In Stock: 0
Unit Price: 0,23233 €
Datasheet
3 Conductor Multi-Conductor Cable White 18 AWG 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3033S.41.02

DigiKey Part Number
CE3033W-41-25-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E3033S.41.02
Description
CABLE 3COND 18AWG WHITE 25'
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable White 18 AWG 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/26
Conductor Material
Copper, Annealed Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.166" (4.22mm)
Shield Type
-
Length
25.00' (7.62m)
Jacket Color
White
Ratings
ASTM B-3
Features
-
Voltage
300 V
Operating Temperature
0°C ~ 75°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,41000 €9,41 €
28,96500 €17,93 €
38,71667 €26,15 €
58,40600 €42,03 €
78,20714 €57,45 €
108,00200 €80,02 €
257,49360 €187,34 €
507,12720 €356,36 €
1006,77580 €677,58 €
Manufacturers Standard Package
Unit Price without VAT:9,41000 €
Unit Price with VAT:11,19790 €
Alternate Length
CABLE 3COND 18AWG WHITE
In-Stock: 0
Unit Price:
CABLE 3COND 18AWG WHITE 50'
In-Stock: 3
Unit Price: 17,07000 €
CABLE 3COND 18AWG WHITE 100'
In-Stock: 0
Unit Price: 33,67000 €