
E2542S.41.03 | |
|---|---|
DigiKey Part Number | CE2542R-41-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2542S.41.03 |
Description | CABLE 2COND 12AWG RED SHLD 100' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Red 12 AWG Foil 100.0' (30.5m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.252" (6.40mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Red | |
Ratings | ASTM B-3 | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Safety | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,88000 € | 78,88 € |
| 2 | 75,07500 € | 150,15 € |
| 3 | 72,91667 € | 218,75 € |
| 5 | 70,27400 € | 351,37 € |
| 7 | 68,57714 € | 480,04 € |
| 10 | 66,81700 € | 668,17 € |
| 25 | 62,46160 € | 1.561,54 € |
| 50 | 59,32080 € | 2.966,04 € |
| 100 | 56,30530 € | 5.630,53 € |
| Unit Price without VAT: | 78,88000 € |
|---|---|
| Unit Price with VAT: | 93,86720 € |




