
E2542S.41.03 | |
|---|---|
DigiKey Part Number | CE2542R-41-25-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2542S.41.03 |
Description | CABLE 2COND 12AWG RED SHLD 25' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Red 12 AWG Foil 25.00' (7.62m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.252" (6.40mm) | |
Shield Type | Foil | |
Length | 25.00' (7.62m) | |
Jacket Color | Red | |
Ratings | ASTM B-3 | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Safety | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,54000 € | 21,54 € |
| 2 | 20,51000 € | 41,02 € |
| 3 | 19,92333 € | 59,77 € |
| 5 | 19,21200 € | 96,06 € |
| 7 | 18,75429 € | 131,28 € |
| 10 | 18,28000 € | 182,80 € |
| 25 | 17,10800 € | 427,70 € |
| 50 | 16,26320 € | 813,16 € |
| 100 | 15,45250 € | 1.545,25 € |
| Unit Price without VAT: | 21,54000 € |
|---|---|
| Unit Price with VAT: | 25,63260 € |




