Image for E2542S.41.03 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2542S.41.03

DigiKey Part Number
CE2542R-41-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E2542S.41.03
Description
CABLE 2COND 12AWG RED SHLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Red 12 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Annealed Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.252" (6.40mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Red
Ratings
ASTM B-3
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Alarm, Safety
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in USD
Spool
QuantityUnit PriceExt Price
1.0003,25815 $3.258,15 $
Manufacturers Standard Package
Unit Price without VAT:3,25815 $
Unit Price with VAT:3,87720 $
Alternate Length
CABLE 2COND 12AWG RED SHLD 25'
In-Stock: 11
Unit Price: 25,34000 $
CABLE 2COND 12AWG RED SHLD 50'
In-Stock: 12
Unit Price: 49,81000 $
CABLE 2COND 12AWG RED SHLD 100'
In-Stock: 0
Unit Price: 91,66000 $