
E2062S.41.10 | |
|---|---|
DigiKey Part Number | CE2062G-25-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2062S.41.10 |
Description | CABLE 2COND 12AWG GRAY SHLD 25' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 12 AWG Foil 25.00' (7.62m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 25.00' (7.62m) |
Packaging Bulk | Jacket Color Gray |
Part Status Discontinued at DigiKey | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Alarm, Security, Sound |
Conductor Strand 19/0.0185" | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Material Copper, Bare | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Shield Material Flexfoil® |
Jacket (Insulation) Diameter 0.281" (7.14mm) | Shield Coverage 100% |




