
E2062S.41.10 | |
|---|---|
DigiKey Part Number | CE2062G-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2062S.41.10 |
Description | CABLE 2COND 12AWG GRAY SHLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 12 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Gray |
Packaging Spool | Features Drain Wire |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 2 | Usage Alarm, Security, Sound |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand 19/0.0185" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Flexfoil® |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.281" (7.14mm) | Base Product Number |
Shield Type Foil |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 25.000 | 0,50478 € | 12.619,50 € |
| Unit Price without VAT: | 0,50478 € |
|---|---|
| Unit Price with VAT: | 0,60069 € |




