Image for E2062S.41.10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2062S.41.10

DigiKey Part Number
CE2062G-50-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E2062S.41.10
Description
CABLE 2COND 12AWG GRAY SHLD 50'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 12 AWG Foil 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
19/0.0185"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.281" (7.14mm)
Shield Type
Foil
Length
50.00' (15.24m)
Jacket Color
Gray
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 2COND 12AWG GRAY SHLD
In-Stock: 0
Unit Price: 0,41488 €
CABLE 2COND 12AWG GRAY SHLD 100'
In-Stock: 0
Unit Price:
CABLE 2COND 12AWG GRAY SHLD 25'
In-Stock: 0
Unit Price: