
C8030.41.86 | |
|---|---|
DigiKey Part Number | C8030-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C8030.41.86 |
Description | CABLE COAX PLEN RG-59 20AWG 100' |
Customer Reference | |
Detailed Description | Coaxial - Plenum Cable 20 AWG (0.52mm²) RG-59 100.0' (30.48m) 75 Ohms |
Category | Impedance 75 Ohms |
Manufacturer Encore Wire | Length 100.0' (30.48m) |
Packaging Spool | Jacket Color Natural |
Part Status Discontinued at DigiKey | Usage CCTV |
Cable Type Coaxial - Plenum | Features 18 AWG Unshielded Pair |
Cable Group RG-59 | Conductor Material Copper, Bare |
Wire Gauge 20 AWG (0.52mm²) | Dielectric Material Cellular (Foam) Polyethylene (Cellular FPE) |
Conductor Strand Solid | Dielectric Diameter 0.135" (3.43mm) |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | Shield Material Copper, Bare |
Jacket (Insulation) Diameter 0.200" (5.08mm) | Shield Coverage 95% |
Shield Type Braid | VoP, Velocity of Propagation 83.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,13000 € | 81,13 € |
| 2 | 77,21500 € | 154,43 € |
| 3 | 74,99667 € | 224,99 € |
| 5 | 72,27800 € | 361,39 € |
| 7 | 70,53143 € | 493,72 € |
| 10 | 68,72200 € | 687,22 € |
| Unit Price without VAT: | 81,13000 € |
|---|---|
| Unit Price with VAT: | 96,54470 € |



