Image for C8030.41.86 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8030.41.86

DigiKey Part Number
C8030-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C8030.41.86
Description
CBL COAX PLEN RG-59 20AWG 1000'
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Coaxial - Plenum Cable 20 AWG (0.52mm²) RG-59 1000.0' (304.80m) 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Encore Wire
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial - Plenum
Cable Group
RG-59
Wire Gauge
20 AWG (0.52mm²)
Conductor Strand
Solid
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.200" (5.08mm)
Shield Type
Braid
Impedance
75 Ohms
Length
1000.0' (304.80m)
Jacket Color
Natural
Usage
CCTV
Features
18 AWG Unshielded Pair
Conductor Material
Copper, Bare
Dielectric Material
Cellular (Foam) Polyethylene (Cellular FPE)
Dielectric Diameter
0.135" (3.43mm)
Shield Material
Copper, Bare
Shield Coverage
95%
VoP, Velocity of Propagation
83.0
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.0000,57610 €576,10 €
2.0000,55316 €1.106,32 €
Manufacturers Standard Package
Unit Price without VAT:0,57610 €
Unit Price with VAT:0,68556 €
Alternate Length
CABLE COAX PLEN RG-59 20AWG 50'
In-Stock: 8
Unit Price: 42,60000 €
CABLE COAX PLEN RG-59 20AWG 100'
In-Stock: 11
Unit Price: 78,37000 €