Image for C8030.41.86 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8030.41.86

DigiKey Part Number
C8030-50-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C8030.41.86
Description
CABLE COAX PLEN RG-59 20AWG 50'
Customer Reference
Detailed Description
Coaxial - Plenum Cable 20 AWG (0.52mm²) RG-59 50.0' (15.24m) 75 Ohms
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
75 Ohms
Manufacturer
Encore Wire
Length
50.0' (15.24m)
Packaging
Spool
Jacket Color
Natural
Part Status
Active
Usage
CCTV
Cable Type
Coaxial - Plenum
Features
18 AWG Unshielded Pair
Cable Group
RG-59
Conductor Material
Copper, Bare
Wire Gauge
20 AWG (0.52mm²)
Dielectric Material
Cellular (Foam) Polyethylene (Cellular FPE)
Conductor Strand
Solid
Dielectric Diameter
0.135" (3.43mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Bare
Jacket (Insulation) Diameter
0.200" (5.08mm)
Shield Coverage
95%
Shield Type
Braid
VoP, Velocity of Propagation
83.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
Value Added Item
All prices are in EUR
Spool
QuantityUnit PriceExt Price
144,10000 €44,10 €
241,98500 €83,97 €
340,78333 €122,35 €
539,31400 €196,57 €
738,37286 €268,61 €
1037,39400 €373,94 €
Manufacturers Standard Package
Unit Price without VAT:44,10000 €
Unit Price with VAT:52,47900 €
Alternate Length
CBL COAX PLEN RG-59 20AWG 1000'
In-Stock: 1000
Unit Price: 0,57349 €
CABLE COAX PLEN RG-59 20AWG 100'
In-Stock: 11
Unit Price: 81,13000 €