C0972A.21.10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Encore Wire
In Stock: 2.000
Unit Price: 0,62881 €
Datasheet
4 Conductor Multi-Conductor Cable Gray 22 AWG Foil, Braid 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0972A.21.10

DigiKey Part Number
C0972A.21.10-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C0972A.21.10
Description
CABLE 4COND 22AWG GRAY SHLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Gray 22 AWG Foil, Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1000.0' (304.8m)
Mfr
Jacket Color
Gray
Packaging
Spool
Ratings
ASTM B-33
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-20°C ~ 80°C
Number of Conductors
4
Usage
Computer
Wire Gauge
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Strand
7/30
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Shield Material
Flexfoil®, Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
100%, 65%
Jacket (Insulation) Diameter
0.212" (5.38mm)
Base Product Number
Shield Type
Foil, Braid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0972A.41.10Encore Wire2.000C0972AG-1000-ND0,62881 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
25.0000,79821 €19.955,25 €
Unit Price without VAT:0,79821 €
Unit Price with VAT:0,94987 €
Alternate Length
CABLE 4COND 22AWG GRAY SHLD 500'
In-Stock: 0
Unit Price: 154,92000 €