4 Conductor Multi-Conductor Cable Gray 22 AWG Foil, Braid 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0972A.41.10

DigiKey Part Number
C0972AG-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C0972A.41.10
Description
CABLE 4COND 22AWG GRAY SHLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Gray 22 AWG Foil, Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.212" (5.38mm)
Shield Type
Foil, Braid
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
ASTM B-33
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Computer
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®, Copper, Tinned
Shield Coverage
100%, 65%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.0000,63672 €636,72 €
2.0000,61590 €1.231,80 €
Manufacturers Standard Package
Unit Price without VAT:0,63672 €
Unit Price with VAT:0,75770 €