C0972A.18.10 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Encore Wire
In Stock: 1
Unit Price: 47,26000 €
Datasheet

Parametric Equivalent


Encore Wire
In Stock: 1
Unit Price: 87,33000 €
Datasheet

Parametric Equivalent


Encore Wire
In Stock: 0
Unit Price: 379,82000 €
Datasheet
4 Conductor Multi-Conductor Cable Gray 22 AWG Foil, Braid 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0972A.18.10

DigiKey Part Number
C0972A.18.10-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C0972A.18.10
Description
CABLE 4COND 22AWG GRAY SHLD 500'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Gray 22 AWG Foil, Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.212" (5.38mm)
Shield Type
Foil, Braid
Length
500.0' (152.4m)
Jacket Color
Gray
Ratings
ASTM B-33
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Computer
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®, Copper, Tinned
Shield Coverage
100%, 65%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE 4COND 22AWG GRAY SHLD
In-Stock: 0
Unit Price: 0,64790 €