Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

WT223M1D1AB | |
|---|---|
DigiKey Part Number | WT223M1D1AB-ND |
Manufacturer | |
Manufacturer Product Number | WT223M1D1AB |
Description | SWITCH TOGGLE DPDT 0.5VA 28V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 7.60mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle | Bushing Thread Unthreaded |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 0.5VA (AC/DC) | Electrical Life 60,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100AWDP1T2B4M6QE | E-Switch | 0 | 100AWDP1T2B4M6QE-ND | 3,54230 € | Similar |
| 100AWDP1T2B4M6RE | E-Switch | 0 | 100AWDP1T2B4M6RE-ND | 3,77350 € | Similar |
| 100DP1T2B4M6QE | E-Switch | 985 | EG2404-ND | 4,19000 € | Similar |
| 7201MD9AQE | C&K | 144 | CKN1056-ND | 12,01000 € | Similar |
| E201MD1ABE | C&K | 0 | CKN1521-ND | 10,36925 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,92000 € | 26,92 € |
| Unit Price without VAT: | 26,92000 € |
|---|---|
| Unit Price with VAT: | 32,03480 € |










