Direct
Similar


E201MD1APE | |
|---|---|
DigiKey Part Number | E201MD1APE-ND |
Manufacturer | |
Manufacturer Product Number | E201MD1APE |
Description | SWITCH TOGGLE DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | E201MD1APE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 7.62mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole, Right Angle | Ingress Protection IP57 - Dust Protected, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100AWDP1T2B4M6RE | E-Switch | 0 | 100AWDP1T2B4M6RE-ND | 4,09990 € | Direct |
| 100DP1T2B4M6QE | E-Switch | 766 | EG2404-ND | 4,67000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 12,83763 € | 1.027,01 € |
| Unit Price without VAT: | 12,83763 € |
|---|---|
| Unit Price with VAT: | 15,27678 € |



