Similar
Similar
Similar
Similar




100AWDP1T2B4M6QE | |
|---|---|
DigiKey Part Number | 100AWDP1T2B4M6QE-ND |
Manufacturer | |
Manufacturer Product Number | 100AWDP1T2B4M6QE |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 100AWDP1T2B4M6QE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 7.62mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole, Right Angle | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E201MD1AQE | C&K | 0 | CKN11840-ND | 15,39000 € | Similar |
| E201MD1ASE | C&K | 0 | 108-E201MD1ASE-ND | 12,44363 € | Similar |
| WT223M1D1AB | Electroswitch | 0 | WT223M1D1AB-ND | 27,13000 € | Similar |
| WT223M1D1AG | Electroswitch | 0 | WT223M1D1AG-ND | 32,81000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,22795 € | 845,59 € |
| Unit Price without VAT: | 4,22795 € |
|---|---|
| Unit Price with VAT: | 5,03126 € |




